+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1130

Screwdriver: insulated; Pozidriv®; PZ0; Blade length: 60mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1130
TME Symbol:
BM1130

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ0
Blade length
60mm
Overall length
130mm
Conform to the norm
EN 60900 VDE
Gross weight20.5 g
EAN code8013629311305
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1130
9 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.