+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1132

Screwdriver: insulated; Pozidriv®; PZ2; Blade length: 100mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1132
TME Symbol:
BM1132

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Overall length
210mm
Conform to the norm
EN 60900 VDE
Gross weight92.43 g
EAN code8013629311329
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1132
5 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 3 pcs - 5.47 USDGross price for quantities from 3 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs