+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1620

Wrench: hex key-set; 9pcs.


Manufacturer: BM GROUP

Manufacturer part number:
1620
TME Symbol:
BM1620

Specification

Manufacturer
BM GROUP
Type of wrench
hex key - set
Conform to the norm
DIN 911
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight253.1 g
EAN code8013629162037
See other products in this category: Hex and Torx keys BM GROUP,
*
1620
7 in TME stock
Net price for quantities from 1 set - 14.06 USDGross price for quantities from 1 set - 14.06 USD
Net price for quantities from 5 set - 12.82 USDGross price for quantities from 5 set - 12.82 USD
Net price for quantities from 10 set - 12.02 USDGross price for quantities from 10 set - 12.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts