+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16205

Wrench: hex key; HEX 4mm; Overall len: 71mm; Chrom-vanadium steel


Manufacturer: BM GROUP

Manufacturer part number:
16205
TME Symbol:
BM16205

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 4mm
Overall length
71mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight10.11 g
EAN code8013629162051
See other products in this category: Hex and Torx keys BM GROUP,
*
16205
5 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs