+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16209

Wrench: hex key; HEX 10mm; Overall len: 112mm


Manufacturer: BM GROUP

Manufacturer part number:
16209
TME Symbol:
BM16209

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 10mm
Overall length
112mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight103.3 g
EAN code8013629162099
See other products in this category: Hex and Torx keys BM GROUP,
*
16209
10 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts