+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16307

Wrench: flat; double-sided; 18mm,19mm; L: 220mm


Manufacturer: BM GROUP

Manufacturer part number:
16307
TME Symbol:
BM16307

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
0.22m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 18mm
  • 19mm
Gross weight172.4 g
EAN code8013629163072
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16307
1 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts