+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16308

Wrench: flat; double-sided; 20mm,22mm; L: 233mm


Manufacturer: BM GROUP

Manufacturer part number:
16308
TME Symbol:
BM16308

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
233mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 20mm
  • 22mm
Gross weight1.93 kg
EAN code8013629163089
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16308
0 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.