+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16508

Wrench: combination spanner; double-sided; 8mm; L: 120mm


Manufacturer: BM GROUP

Manufacturer part number:
16508
TME Symbol:
BM16508

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight27.22 g
EAN code8013629165083
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16508
20 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.