+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16517

Wrench: combination spanner; double-sided; 17mm; L: 210mm


Manufacturer: BM GROUP

Manufacturer part number:
16517
TME Symbol:
BM16517

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
17mm
Length
210mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight144.6 g
EAN code8013629165175
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16517
10 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.