+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16522

Wrench: combination spanner; double-sided; 22mm; L: 260mm


Manufacturer: BM GROUP

Manufacturer part number:
16522
TME Symbol:
BM16522

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
22mm
Length
260mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight247.7 g
EAN code8013629165229
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16522
1 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 5 pcs - 7.01 USDGross price for quantities from 5 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.