+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16617

Wrench: combination spanner; rattle,with joint; 17mm; L: 217mm

Manufacturer: BM GROUP

Manufacturer part number:
16617
TME Symbol:
BM16617

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
17mm
Length
217mm
Material
Chrom-vanadium steel
Gross weight215.66 g
EAN code8013629166172
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16617
2 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 11.41 USDGross price for quantities from 10 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.