+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2P016-EVK-001

Dev.kit: evaluation; 65kHz; 15V; 1A; Topology: buck

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BM2P016-EVK-001
TME Symbol:
BM2P016EVK001-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of development kit
evaluation
Frequency
65kHz
Output voltage
15V
Output current
1A
Topology
buck
Gross weight89 g
See other products in this category: Microchip development kits ROHM SEMICONDUCTOR,
*
BM2P016-EVK-001
2 in an external stock
Net price for quantities from 1 pcs - 129.97 USDGross price for quantities from 1 pcs - 129.97 USD
Net price for quantities from 2 pcs - 125.72 USDGross price for quantities from 2 pcs - 125.72 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.