+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | stopper | |
Gland thread | M25 | |
Thread pitch | 1.5 | |
IP rating | IP56 | |
Body material | polyamide | |
Body colour | light grey | |
Kind of thread | metric | |
Thread length | 8mm | |
Operating temperature | -40...100°C |