+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4707N

Cable gland: cable; PG7; IP68; polyamide; black


Manufacturer: BM GROUP

Manufacturer part number:
BM4707N
TME Symbol:
BM4707N

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight4.63 g
Certificates
EAN code8013629239968
See other products in this category: Glands BM GROUP,
*
BM4707N
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs