+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4807

Nut; PG7; polyamide; 19mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4807
TME Symbol:
BM4807

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG7
Body material
polyamide
Spanner size
19mm
Body colour
grey
Gross weight1.065 g
Certificates
EAN code8013629480704
See other products in this category: Nuts for Glands BM GROUP,
*
4807
12540 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs