+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4917

Cable gland; M16; 1.5; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4917
TME Symbol:
BM4917

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...8mm
Thread length
9mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight5.68 g
Certificates
EAN code8013629491700
See other products in this category: Glands BM GROUP,
*
4917
6805 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs