+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4936G

Gasket; EPDM; Thk: 3mm; Øint: 47mm; Øout: 55mm; PG36

Manufacturer: BM GROUP

Manufacturer part number:
4936G
TME Symbol:
BM4936G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
3mm
Internal diameter
47mm
Outside diameter
55mm
Gland thread
PG36
Resistance to
most of oils
Shore hardness
60
Gross weight3.1 g
Certificates
EAN code8013629149366
See other products in this category: Seals BM GROUP,
*
4936G
97 in TME stock
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.