+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4963G -AS

Gasket; EPDM; Thk: 2mm; Øint: 62.8mm; Øout: 69mm; M63

Manufacturer: BM GROUP

Manufacturer part number:
4963G -AS
TME Symbol:
BM4963G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
62.8mm
Outside diameter
69mm
Gland thread
M63
Resistance to
most of oils
Shore hardness
60
Gross weight1.933 g
Certificates
See other products in this category: Seals BM GROUP,
*
4963G -AS
5 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts