+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

576

Cutters; L: 240mm; Øcable: 32mm


Manufacturer: BM GROUP

Manufacturer part number:
576
TME Symbol:
BM576

Specification

Manufacturer
BM GROUP
Type of tool
cutters
Length
240mm
Cutting range
aluminium/copper cable Ø32mm max
Cable external diameter
32mm
Pliers/knives application
for cutting large diameter copper and aluminium cables
Gross weight1.1345 kg
EAN code8013629315761
See other products in this category: Wire Rope and Cable Cutters BM GROUP,
*
576
0 in TME stock
Net price for quantities from 1 pcs - 204.34 USDGross price for quantities from 1 pcs - 204.34 USD
Net price for quantities from 5 pcs - 185.18 USDGross price for quantities from 5 pcs - 185.18 USD
Net price for quantities from 10 pcs - 172.40 USDGross price for quantities from 10 pcs - 172.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.