+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM878

Meter: insulation resistance; LCD; Sampling: 5x/s; True RMS AC


Manufacturer: BRYMEN

Manufacturer part number:
BM878
TME Symbol:
BM878

Specification

Manufacturer
BRYMEN
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, insulation resistance, resistance, temperature
Sampling
5x/s
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
AC voltage measuring range
0.01...60mV/600mV/6V/60V/600V/1kV
DC voltage measuring range
0.01...60mV/600mV/6V/60V/1kV
DC current measuring range
60mA/600mA
AC current measuring range
60mA/600mA
True effective value measurement
True RMS AC
Capacitance measuring range
3µF/30µF/300µF/3mF/30mF
Frequency measuring range
10...100kHz
Temperature measuring range
-50...537°C
Diode test
0.5mA @2V
Continuity test
acoustic indication, 20Ω...200Ω
Test voltage
50V/100V/250V/500V/1kV
Dimensions
103x64.5x208mm
Insulation resistance measuring ranges
3MΩ/30MΩ/55MΩ/110MΩ/275MΩ/300MΩ/3GΩ/25GΩ
Bargraph
yes
Measuring instrument features
  • automatic or manual selection of measuring ranges
  • automatic power-off
  • BIN comparator function
  • HOLD function
  • low battery indicator
  • MIN/MAX/AVG function
  • MIN/MAX function
Standard equipment
  • 2 crocodile clips
  • holster
  • temperature probe
  • test leads
  • test probe x1
  • user's manual
Power supply
  • battery LR6 AA 1,5V x4
Gross weight1.036 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters BRYMEN,
*
BM878
13 in TME stock
Net price for quantities from 1 pcs - 335.95 USDGross price for quantities from 1 pcs - 335.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.