+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM887

Meter: insulation resistance; LCD; Sampling: 5x/s; 2uF÷20mF


Manufacturer: BRYMEN

Manufacturer part number:
BM887
TME Symbol:
BM887

Specification

Manufacturer
BRYMEN
Type of meter
insulation resistance
Kind of display used
LCD
Sampling
5x/s
Resistance measuring range
60Ω/600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Capacitance measuring range
2µF...20mF
Frequency measuring range
10...100kHz
Temperature measuring range
-40...537°C
Diode test
0.4mA @2.8V
Continuity test
acoustic indication, <20Ω
Test voltage
50V/100V/250V/500V/1kV
Dimensions
103x64.5x208mm
Insulation resistance measuring ranges
3MΩ/30MΩ/55MΩ/110MΩ/275MΩ/300MΩ/550MΩ/3GΩ/25GΩ
Bargraph
yes
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX
  • HOLD function
  • MIN/MAX/AVG function
Standard equipment
  • crocodile clips
  • holster
  • temperature probe
  • test leads
  • test probe BRP21S2-C
  • user's manual
Power supply
  • battery LR6 AA 1,5V x4
Gross weight1.0429 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters BRYMEN,
*
BM887
2 in TME stock
Net price for quantities from 1 pcs - 333.26 USDGross price for quantities from 1 pcs - 333.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.