+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB1510VE

Tape: electrical insulating; W: 15mm; L: 10m; Thk: 0.15mm; green


Manufacturer: BM GROUP

Manufacturer part number:
ESB1510VE
TME Symbol:
BMESB1510VE

Specification

Manufacturer
BM GROUP
Type of tape
electrical insulating
Width
15mm
Length
10m
Thickness
0.15mm
Colour
green
Tape material
PVC film
Operating temperature
0...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
moisture, most of acids, most of alkalis, most of oils, to weather conditions
Tensile strength
28N/cm
Dielectric strength
45kV/mm
Conform to the norm
IEC 60454-2
Gross weight32.42 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
ESB1510VE
70 in TME stock
Net price for quantities from 5 rol - 0.74 USDGross price for quantities from 5 rol - 0.74 USD
Net price for quantities from 10 rol - 0.63 USDGross price for quantities from 10 rol - 0.63 USD
Net price for quantities from 20 rol - 0.57 USDGross price for quantities from 20 rol - 0.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol