+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCP006MGR

Braid; ØBraid : 3÷9nom.6mm; polyester; grey; L: 100m; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
GCP006MGR
TME Symbol:
BMGCP006MGR

Specification

Manufacturer
BM GROUP
Type of cable accessories
braid
Braid diameter
3...9 nom. 6mm
Material
polyester
Colour
grey
Cable accessories application
binding cables into bundles, wires protection against damage
Length
100m
Flammability rating
UL94V-2
Operating temperature
-50...125°C
Gross weight613.8 g
EAN code8013629260832
See other products in this category: Conduits BM GROUP,
*
GCP006MGR
1 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 38.35 USDGross price for quantities from 1 rol - 38.35 USD
Net price for quantities from 5 rol - 34.76 USDGross price for quantities from 5 rol - 34.76 USD
Net price for quantities from 10 rol - 32.37 USDGross price for quantities from 10 rol - 32.37 USD