+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCP010MNE

Braid; ØBraid : 7÷17nom.10mm; polyester; black; L: 100m; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
GCP010MNE
TME Symbol:
BMGCP010MNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
braid
Braid diameter
7...17 nom. 10mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
100m
Flammability rating
UL94V-2
Operating temperature
-50...125°C
Gross weight1.0098 kg
EAN code8013629260887
See other products in this category: Conduits BM GROUP,
*
GCP010MNE
13 in TME stock
Net price for quantities from 1 rol - 60.65 USDGross price for quantities from 1 rol - 60.65 USD
Net price for quantities from 5 rol - 54.97 USDGross price for quantities from 5 rol - 54.97 USD
Net price for quantities from 10 rol - 51.19 USDGross price for quantities from 10 rol - 51.19 USD
No. of rolls (Multiplicity: 1)