+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP01604

Support insulator; L: 16mm; Ø: 11mm; 600V; UL94V-0; Body: red

Manufacturer: BM GROUP

Manufacturer part number:
QHEP01604
TME Symbol:
BMQHEP01604

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
16mm
Diameter
11mm
Operating voltage
600V
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
3.5mm
Body colour
red
Internal thread
M4
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight6.21 g
EAN code8013629262157
See other products in this category: Support insulators BM GROUP,
*
QHEP01604
204 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs