+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP03510

Support insulator; L: 35mm; Ø: 26mm; 1.4kV; UL94V-0; Body: red


Manufacturer: BM GROUP

Manufacturer part number:
QHEP03510
TME Symbol:
BMQHEP03510

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
35mm
Diameter
26mm
Operating voltage
1.4kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
12mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight61.33 g
EAN code8013629262249
See other products in this category: Support insulators BM GROUP,
*
QHEP03510
24 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs