+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHEP06008

Support insulator; L: 60mm; Ø: 38mm; 2.4kV; UL94V-0; Body: red


Manufacturer: BM GROUP

Manufacturer part number:
QHEP06008
TME Symbol:
BMQHEP06008

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
60mm
Diameter
38mm
Operating voltage
2.4kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
17mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight175.1 g
EAN code8013629262355
See other products in this category: Support insulators BM GROUP,
*
QHEP06008
12 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 4 pcs - 5.41 USDGross price for quantities from 4 pcs - 5.41 USD
Net price for quantities from 12 pcs - 5.03 USDGross price for quantities from 12 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs