+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSMS080M5

Screwed spacer sleeve; 80mm; Int.thread: M5; Ext.thread: M5


Manufacturer: BM GROUP

Manufacturer part number:
QSMS080M5
TME Symbol:
BMQSMS080M5

Specification

Manufacturer
BM GROUP
Type of spacer
screwed spacer sleeve
Spacer length
80mm
Internal thread
M5
External thread
M5
Sleeve shape
hexagonal
Material
galvanised steel
Spanner size
8mm
Thread pitch
0.8
Mechanical elements features
with internal and external thread
Gross weight33.01 g
EAN code8013629262812
See other products in this category: Metal Spacers BM GROUP,
*
QSMS080M5
177 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs