+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMS5079

Cable tie; L: 520mm; W: 7.9mm; stainless steel AISI 304; 1500N

Manufacturer: BM GROUP

Manufacturer part number:
BMS5079
TME Symbol:
BMS5079

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
520mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
1500N
Colour
natural
Loop diameter max
163.8mm
Resistance to
UV rays
Operating temperature
-60...300°C
Gross weight5.62 g
Certificates
EAN code8013629850798
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMS5079
0 in TME stock
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.