+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNX002-11

Filter: anti-interference; 50VDC; THT; 12.5x12x11mm


Manufacturer: MURATA

Manufacturer part number:
BNX002-11
TME Symbol:
BNX002-11

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
10A
Operating voltage
50V DC
Mounting
THT
Body dimensions
12.5x12x11mm
Attenuation
40dB @ 1MHz...1GHz
Min. insulation resistance
0.1GΩ
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight3.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX002-11
6361 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.25 USDGross price for quantities from 200 pcs - 2.25 USD
Net price for quantities from 300 pcs - 2.20 USDGross price for quantities from 300 pcs - 2.20 USD
Net price for quantities from 400 pcs - 2.17 USDGross price for quantities from 400 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
Net price for quantities from 1000 pcs - 2.11 USDGross price for quantities from 1000 pcs - 2.11 USD
Net price for quantities from 2000 pcs - 2.06 USDGross price for quantities from 2000 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs