+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10672

Screwdriver: standard; hex key,spherical; HEX 8mm


Manufacturer: BONDHUS

Manufacturer part number:
10672
TME Symbol:
BONDHUS-10672

Specification

Manufacturer
BONDHUS
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 8mm
Blade length
162mm
Overall length
286mm
Material
ProTanium®, steel
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight180.6 g
EAN code37231106720
See other products in this category: Standard Screwdrivers BONDHUS,
*
10672
2 in TME stock
Net price for quantities from 1 pcs - 10.64 USDGross price for quantities from 1 pcs - 10.64 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.