+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOSTXL-DRV8305EVM

Expansion board; Comp: CSD18540Q5B,DRV8305,LMR16006; 4.4÷45VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOSTXL-DRV8305EVM
TME Symbol:
BOOSTXL-DRV8305EVM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
CSD18540Q5B, DRV8305, LMR16006
Connection
pin strips, screw
Manufacturer series
BoosterPack
Kind of module
brushless motor driver
Output current
15A
Interface
  • ADC
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 4.4...45V DC
Gross weight107.31 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOSTXL-DRV8305EVM
0 in TME stock
Net price for quantities from 1 pcs - 138.00 USDGross price for quantities from 1 pcs - 138.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.