+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT14X

Sound transducer: piezo signaller; with built-in generator; THT


Manufacturer: BESTAR

Manufacturer part number:
BPT14X
TME Symbol:
BPT-14X

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Mounting
THT
Resonant frequency
4kHz
Operating current
7mA
Operating temperature
-20...70°C
Diameter
13.8mm
Height
7.5mm
Operating voltage
3...16V DC
Sound level
80dB (d=0.1 m)
Kind of sound
continuous
Terminal pitch
7.6mm
Resonant frequency tolerance
±0.5kHz
Gross weight0.928 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPT14X
6395 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 1 000 pcsCardboard = 3 000 pcs