+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPV10

PIN photodiode; 5mm; THT; 920nm; 380÷1100nm; 40°; convex


Manufacturer: VISHAY

Manufacturer part number:
BPV10
TME Symbol:
BPV10

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
920nm
Wavelength
380...1100nm
Viewing angle
40°
Active area
0.78mm2
Front
convex
LED lens
transparent
Gross weight0.357 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
BPV10
1022 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 6 pcs - 0.92 USDGross price for quantities from 6 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsCardboard = 4 000 pcs