+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-JPS2RP-1000

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 10m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-JPS2RP-1000
TME Symbol:
BQC-JPS2RP-1000

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - RCA
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight229.2 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-JPS2RP-1000
49 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts