+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-JPS2RP-1500

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 15m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-JPS2RP-1500
TME Symbol:
BQC-JPS2RP-1500

Specification

Manufacturer
BQ CABLE
Type of connection cable
Jack - RCA
Cable length
15m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight343.8 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-JPS2RP-1500
10 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 25 pcs - 6.32 USDGross price for quantities from 25 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.