+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR2504

Bridge rectifier: single-phase; Urmax: 400V; If: 25A; Ifsm: 400A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
BR2504
TME Symbol:
BR2504-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
BR
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight15.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
BR2504
2290 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs