+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRC2012T2R2MD

Wire; 2x1.25mm; SMD; 0805; 2.2uH; Ioper: 1A; Resist: 110mΩ; ±20%; BR

Manufacturer: TAIYO YUDEN

Manufacturer part number:
BRC2012T2R2MD
TME Symbol:
BRC2012T2R2MD

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Body dimensions
2x1.25mm
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
1A
Resistance
0.11Ω
Test frequency
1MHz
Resonant frequency
0.35GHz
Tolerance
±20%
Saturation current
1.1A
Core material
ferrite
Max resistance
143mΩ
Manufacturer series
BR
Operating temperature
-40...105°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils TAIYO YUDEN,
See other products from this series.:
*
BRC2012T2R2MD
2007 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs