+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-854

Screwdriver: precision; trimmer; slot; 1.8x0.3mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-854
TME Symbol:
BRN-1-854

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
slot
Bit size
1.8x0.3mm
Blade length
20mm
Overall length
100mm
Blade material
ceramics
Gross weight11.06 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-854
4 in TME stock
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 20.69 USD
Net price for quantities from 3 pcs - 19.31 USDGross price for quantities from 3 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.