+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-0645

Pliers; side,cutting; 130mm


Manufacturer: BERNSTEIN

Manufacturer part number:
3-0645
TME Symbol:
BRN-3-0645

Specification

Manufacturer
BERNSTEIN
Type of tool
pliers
Kind of pliers
cutting, side
Blade hardness
56-58 HRC
Cutting range
soft wire Ø0,8mm max
Pliers length
130mm
Gross weight71.53 g

WATCH VIDEO

See other products in this category: Cutting Pliers BERNSTEIN,
*
3-0645
0 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 3 pcs - 6.94 USDGross price for quantities from 3 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs