+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-732-13

Pliers; universal; 165mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
3-732-13
TME Symbol:
BRN-3-732-13

Specification

Manufacturer
BERNSTEIN
Type of tool
pliers
Kind of pliers
universal
Pliers length
165mm
Version
ESD
Gross weight209.79 g

WATCH VIDEO

See other products in this category: Universal Pliers BERNSTEIN,
*
3-732-13
16 in TME stock
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 3 pcs - 32.90 USDGross price for quantities from 3 pcs - 32.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.