+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-902-7

Pliers; side,cutting; ESD; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
3-902-7
TME Symbol:
BRN-3-902-7

Specification

Manufacturer
BERNSTEIN
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Blade hardness
56-58 HRC
Pliers length
120mm
Cutting range
  • medium hard wire Ø0,8mm max
  • soft wire Ø1,5mm max
Gross weight65.68 g

WATCH VIDEO

See other products in this category: Cutting Pliers BERNSTEIN,
*
3-902-7
4 in TME stock
Net price for quantities from 1 pcs - 43.96 USDGross price for quantities from 1 pcs - 43.96 USD
Net price for quantities from 3 pcs - 41.02 USDGross price for quantities from 3 pcs - 41.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs