+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-106

Screwdriver: screwdriver handle; magnetic; Holder: hexagonal


Manufacturer: BERNSTEIN

Manufacturer part number:
4-106
TME Symbol:
BRN-4-106

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
screwdriver handle
Version
magnetic
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
110mm
Gross weight26.84 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-106
3 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 3 pcs - 8.72 USDGross price for quantities from 3 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.