+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-116

Screwdriver: screwdriver handle; ESD; Holder: hexagonal; 5/32"


Manufacturer: BERNSTEIN

Manufacturer part number:
4-116
TME Symbol:
BRN-4-116

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
screwdriver handle
Version
ESD
Kind of holder
hexagonal
Holder socket size - inch
5/32"
Overall length
95mm
Gross weight35.13 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-116
1 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.98 USDGross price for quantities from 3 pcs - 10.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.