+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-633

Screwdriver: standard; slot; 5.5x1mm; ESD; Blade length: 125mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-633
TME Symbol:
BRN-4-633

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Version
ESD
Blade length
125mm
Overall length
225mm
Gross weight63.34 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-633
5 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 8.04 USDGross price for quantities from 3 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs