+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-912

Interchangeable blade; double-sided; Phillips; PH0,PH1; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-912
TME Symbol:
BRN-4-912

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Phillips
Bit size
PH0, PH1
Overall length
120mm
Gross weight11.7 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-912
4 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 7.11 USDGross price for quantities from 3 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.