+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-934

Interchangeable blade; double-sided; Tri-Wing®; FW2; TW2; 120mm

Manufacturer: BERNSTEIN

Manufacturer part number:
4-934
TME Symbol:
BRN-4-934

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Tri-Wing®
Bit size
FW2
Bit size
TW2
Overall length
120mm
Gross weight11.86 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-934
1 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.