+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-048

Tweezers; 110mm; for precision works; Blades: elongated,narrow


Manufacturer: BERNSTEIN

Manufacturer part number:
5-048
TME Symbol:
BRN-5-048

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
110mm
Tools application
for precision works
Blade shape
elongated, narrow
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Net weight
12g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight17.09 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-048
12 in TME stock
Net price for quantities from 1 pcs - 13.80 USDGross price for quantities from 1 pcs - 13.80 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs