+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-062

Tweezers; Tweezers len: 115mm; SMD; Tipwidth: 2mm; Blade: Ø0.8mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-062
TME Symbol:
BRN-5-062

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
115mm
Tools application
SMD
Tip width
2mm
Blade size
Ø0.8mm
Material
stainless steel
Resistance to
most of acids
Type of tweezers
curved
Net weight
16g
Tweezers features
  • blade tips feature special endings
  • matt surface
  • non-magnetic
  • nozzle blades bent at an angle of 35 °
Gross weight21.16 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-062
5 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 3 pcs - 13.36 USDGross price for quantities from 3 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs