+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-079

Tweezers; 115mm; for precision works; Type of tweezers: curved


Manufacturer: BERNSTEIN

Manufacturer part number:
5-079
TME Symbol:
BRN-5-079

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
115mm
Tools application
for precision works
Material
carbon steel
Type of tweezers
curved
Net weight
25g
Tweezers features
  • for cutting single wire: copper, gold, silver with a diameter of up to 0.25 mm
  • matt surface
Gross weight32.39 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-079
7 in TME stock
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 30.56 USD
Net price for quantities from 3 pcs - 28.52 USDGross price for quantities from 3 pcs - 28.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.